Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N6PATCH14YL | |
|---|---|
DigiKey Part Number | 5214-N6PATCH14YL-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH14YL |
Description | 14FT YELLOW CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 14.00' (4.27m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-8895-14 | Cinch Connectivity Solutions | 0 | 116-73-8895-14-ND | 5,35900 € | Parametric Equivalent |
| MP-64RJ45UNNY-014 | Amphenol Cables on Demand | 0 | MP-64RJ45UNNY-014-ND | 10,71000 € | Parametric Equivalent |
| N201-014-YW | Eaton Tripp Lite | 60 | TL1003-ND | 7,56000 € | Parametric Equivalent |
| TRD695Y-14 | L-com | 0 | 5073-TRD695Y-14-ND | 39,07000 € | Parametric Equivalent |
| UTP28SP14YL | Panduit Corp | 10 | 298-16404-ND | 22,89000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,64000 € | 8,64 € |
| Unit Price without VAT: | 8,64000 € |
|---|---|
| Unit Price with VAT: | 10,28160 € |







