Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695Y-14 | |
|---|---|
DigiKey Part Number | 5073-TRD695Y-14-ND |
Manufacturer | |
Manufacturer Product Number | TRD695Y-14 |
Description | CBL RJ45/RJ45 CAT6 YELLOW 14' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 14.00' (4.27m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-8895-14 | Cinch Connectivity Solutions | 0 | 116-73-8895-14-ND | 5,31643 € | Parametric Equivalent |
| MP-64RJ45UNNY-014 | Amphenol Cables on Demand | 0 | MP-64RJ45UNNY-014-ND | 10,62000 € | Parametric Equivalent |
| N201-014-YW | Eaton Tripp Lite | 60 | TL1003-ND | 7,50000 € | Parametric Equivalent |
| N6PATCH14YL | StarTech.com | 0 | 5214-N6PATCH14YL-ND | 8,58000 € | Parametric Equivalent |
| UTP28SP14YL | Panduit Corp | 10 | 298-16404-ND | 22,71000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,76000 € | 38,76 € |
| Unit Price without VAT: | 38,76000 € |
|---|---|
| Unit Price with VAT: | 46,12440 € |







