Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N6PATCH14BL | |
|---|---|
DigiKey Part Number | 5214-N6PATCH14BL-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH14BL |
Description | 14FT BLUE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 14.00' (4.27m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-8892-14 | Cinch Connectivity Solutions | 0 | 116-73-8892-14-ND | 5,31643 € | Parametric Equivalent |
| BC-6UE014F | Stewart Connector | 0 | 380-BC-6UE014F-ND | 6,27063 € | Parametric Equivalent |
| MP-64RJ45UNNB-014 | Amphenol Cables on Demand | 7 | MP-64RJ45UNNB-014-ND | 10,84000 € | Parametric Equivalent |
| N200-014-BL | Eaton Tripp Lite | 0 | TL1480-ND | 6,71200 € | Parametric Equivalent |
| N201-014-BL | Eaton Tripp Lite | 197 | TL963-ND | 7,50000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,49000 € | 10,49 € |
| Unit Price without VAT: | 10,49000 € |
|---|---|
| Unit Price with VAT: | 12,48310 € |












