Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-8892-14 | |
|---|---|
DigiKey Part Number | 116-73-8892-14-ND |
Manufacturer | |
Manufacturer Product Number | 73-8892-14 |
Description | C6-500MHZ MOLDED,BU,14FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 14.00' (4.27m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-6UE014F | Stewart Connector | 0 | 380-BC-6UE014F-ND | 6,27063 € | Parametric Equivalent |
| MP-64RJ45UNNB-014 | Amphenol Cables on Demand | 7 | MP-64RJ45UNNB-014-ND | 10,84000 € | Parametric Equivalent |
| N200-014-BL | Eaton Tripp Lite | 0 | TL1480-ND | 6,71200 € | Parametric Equivalent |
| N201-014-BL | Eaton Tripp Lite | 197 | TL963-ND | 7,50000 € | Parametric Equivalent |
| N6PATCH14BL | StarTech.com | 0 | 5214-N6PATCH14BL-ND | 10,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 5,31643 € | 372,15 € |
| Unit Price without VAT: | 5,31643 € |
|---|---|
| Unit Price with VAT: | 6,32655 € |












