Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N6PAT7PLS | |
|---|---|
DigiKey Part Number | 5214-N6PAT7PLS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT7PLS |
Description | 7FT PURPLE SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 7.00' (2.13m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Purple |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6PATCH7PL | StarTech.com | 10 | 5214-N6PATCH7PL-ND | 6,77000 € | Parametric Equivalent |
| MP-64RJ45UNNP-007 | Amphenol Cables on Demand | 0 | MP-64RJ45UNNP-007-ND | 6,81000 € | Parametric Equivalent |
| N201-007-PU | Eaton Tripp Lite | 50 | TL949-ND | 5,52000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,25860 € |




