
N6PATCH7PL | |
|---|---|
DigiKey Part Number | 5214-N6PATCH7PL-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH7PL |
Description | 7FT PURPLE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 7.00' (2.13m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Purple |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,77000 € | 6,77 € |
| 10 | 5,75300 € | 57,53 € |
| 25 | 5,39280 € | 134,82 € |
| 50 | 5,13500 € | 256,75 € |
| 100 | 4,89000 € | 489,00 € |
| 250 | 4,58388 € | 1.145,97 € |
| 500 | 4,36526 € | 2.182,63 € |
| 1.000 | 4,15710 € | 4.157,10 € |
| Unit Price without VAT: | 6,77000 € |
|---|---|
| Unit Price with VAT: | 8,05630 € |

