Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N6PAT7GNS | |
|---|---|
DigiKey Part Number | 5214-N6PAT7GNS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT7GNS |
Description | 7FT GREEN SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 7.00' (2.13m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH7GN | StarTech.com | 7 | 5214-C6PATCH7GN-ND | 6,77000 € | Parametric Equivalent |
| N6PATCH7GN | StarTech.com | 10 | 5214-N6PATCH7GN-ND | 6,77000 € | Parametric Equivalent |
| 73-8893-7 | Cinch Connectivity Solutions | 0 | 116-73-8893-7-ND | 3,17067 € | Parametric Equivalent |
| BC-R6UN007F | Stewart Connector | 0 | 380-BC-R6UN007F-ND | 5,50000 € | Parametric Equivalent |
| MP-64RJ45UNNG-007 | Amphenol Cables on Demand | 14 | MP-64RJ45UNNG-007-ND | 6,94000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,25860 € |











