
N201-007-GN | |
|---|---|
DigiKey Part Number | TL946-ND |
Manufacturer | |
Manufacturer Product Number | N201-007-GN |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,61000 € | 5,61 € |
| 10 | 4,77400 € | 47,74 € |
| 25 | 4,47480 € | 111,87 € |
| 50 | 4,26100 € | 213,05 € |
| 100 | 4,05750 € | 405,75 € |
| 250 | 3,80348 € | 950,87 € |
| 500 | 3,62208 € | 1.811,04 € |
| 1.000 | 3,44936 € | 3.449,36 € |
| 2.500 | 3,34684 € | 8.367,10 € |
| Unit Price without VAT: | 5,61000 € |
|---|---|
| Unit Price with VAT: | 6,67590 € |











