N6PAT6RDS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 17
Unit Price: 5,68000 €
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 47
Unit Price: 5,68000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 1
Unit Price: 20,54000 €
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 6,02000 €
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 201
Unit Price: 6,18000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 5,23000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 164
Unit Price: 6,12000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 17,53000 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PAT6RDS

DigiKey Part Number
5214-N6PAT6RDS-ND
Manufacturer
Manufacturer Product Number
N6PAT6RDS
Description
6FT RED SLIM CAT6 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
6.00' (1.83m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6PATCH6RDStarTech.com175214-C6PATCH6RD-ND5,68000 €Parametric Equivalent
N6PATCH6RDStarTech.com475214-N6PATCH6RD-ND5,68000 €Parametric Equivalent
C6T1102006Belden Inc.1BEL14332-ND20,54000 €Parametric Equivalent
MP-64RJ4528GR-006Amphenol Cables on Demand03272-MP-64RJ4528GR-006-ND6,02000 €Parametric Equivalent
MP-64RJ45UNNR-006Amphenol Cables on Demand201MP-64RJ45UNNR-006-ND6,18000 €Parametric Equivalent
Available To Order
Factory Stock: 558
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,95000 €6,95 €
Manufacturers Standard Package
Unit Price without VAT:6,95000 €
Unit Price with VAT:8,27050 €