Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP6RD | |
|---|---|
DigiKey Part Number | 298-16462-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP6RD |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 6.00' (1.83m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Red |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH6RD | StarTech.com | 17 | 5214-C6PATCH6RD-ND | 5,63000 € | Parametric Equivalent |
| C6T1102006 | Belden Inc. | 1 | BEL14332-ND | 20,38000 € | Parametric Equivalent |
| MP-64RJ4528GR-006 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GR-006-ND | 5,97000 € | Parametric Equivalent |
| MP-64RJ45UNNR-006 | Amphenol Cables on Demand | 0 | MP-64RJ45UNNR-006-ND | 6,13000 € | Parametric Equivalent |
| N200-006-RD | Eaton Tripp Lite | 0 | N200-006-RD-ND | 5,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,39000 € | 17,39 € |
| 10 | 16,17100 € | 161,71 € |
| 25 | 15,71000 € | 392,75 € |
| 50 | 15,36920 € | 768,46 € |
| 100 | 15,03560 € | 1.503,56 € |
| 250 | 14,60492 € | 3.651,23 € |
| 500 | 14,28682 € | 7.143,41 € |
| 1.000 | 13,97525 € | 13.975,25 € |
| 2.500 | 13,57302 € | 33.932,55 € |
| Unit Price without VAT: | 17,39000 € |
|---|---|
| Unit Price with VAT: | 20,69410 € |









