Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N6PAT4RDS | |
|---|---|
DigiKey Part Number | 5214-N6PAT4RDS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT4RDS |
Description | 4FT RED SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 4.00' (1.22m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6PATCH4RD | StarTech.com | 76 | 5214-N6PATCH4RD-ND | 5,48000 € | Parametric Equivalent |
| MP-64RJ4528GR-004 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GR-004-ND | 5,11000 € | Parametric Equivalent |
| MP-64RJ45UNNR-004 | Amphenol Cables on Demand | 8 | MP-64RJ45UNNR-004-ND | 5,00000 € | Parametric Equivalent |
| N201-004-RD | Eaton Tripp Lite | 15 | N201-004-RD-ND | 4,74000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,17570 € |





