Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N6PAT4GRS | |
|---|---|
DigiKey Part Number | 5214-N6PAT4GRS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT4GRS |
Description | 4FT GRAY SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 4.00' (1.22m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6PATCH4GR | StarTech.com | 30 | 5214-N6PATCH4GR-ND | 5,53000 € | Parametric Equivalent |
| C601108004 | Belden Inc. | 0 | BEL26954-ND | 13,55000 € | Parametric Equivalent |
| MP-64RJ45UNNE-004 | Amphenol Cables on Demand | 0 | MP-64RJ45UNNE-004-ND | 5,04000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,22330 € |




