
N6PATCH4GR | |
|---|---|
DigiKey Part Number | 5214-N6PATCH4GR-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH4GR |
Description | 4FT GRAY CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 4.00' (1.22m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 10 | 4,69300 € | 46,93 € |
| 25 | 4,39880 € | 109,97 € |
| 50 | 4,18860 € | 209,43 € |
| 100 | 3,98850 € | 398,85 € |
| 250 | 3,73888 € | 934,72 € |
| 500 | 3,56052 € | 1.780,26 € |
| 1.000 | 3,39072 € | 3.390,72 € |
| 2.500 | 3,17870 € | 7.946,75 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,58070 € |

