Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N6PAT2YLS | |
|---|---|
DigiKey Part Number | 5214-N6PAT2YLS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT2YLS |
Description | 2FT YELLOW SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6PATCH2YL | StarTech.com | 19 | 5214-N6PATCH2YL-ND | 4,19000 € | Parametric Equivalent |
| BC-6UY002F | Stewart Connector | 225 | 380-BC-6UY002F-ND | 3,12000 € | Parametric Equivalent |
| MP-64RJ4528GY-002 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GY-002-ND | 4,18000 € | Parametric Equivalent |
| MP-64RJ45UNNY-002 | Amphenol Cables on Demand | 1 | MP-64RJ45UNNY-002-ND | 3,79000 € | Parametric Equivalent |
| N200-002-YW | Eaton Tripp Lite | 18 | TL1467-ND | 3,75000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,91390 € |









