
N6PATCH2YL | |
|---|---|
DigiKey Part Number | 5214-N6PATCH2YL-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH2YL |
Description | 2FT YELLOW CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 10 | 3,56100 € | 35,61 € |
| 25 | 3,33760 € | 83,44 € |
| 50 | 3,17840 € | 158,92 € |
| 100 | 3,02650 € | 302,65 € |
| 250 | 2,83708 € | 709,27 € |
| 500 | 2,70172 € | 1.350,86 € |
| 1.000 | 2,57285 € | 2.572,85 € |
| 2.500 | 2,41194 € | 6.029,85 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 4,98610 € |

