Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N6PAT2ORS | |
|---|---|
DigiKey Part Number | 5214-N6PAT2ORS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT2ORS |
Description | 2FT ORANGE SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6PATCH2OR | StarTech.com | 16 | 5214-N6PATCH2OR-ND | 4,16000 € | Parametric Equivalent |
| C6T1103002 | Belden Inc. | 0 | BEL14306-ND | 16,91000 € | Parametric Equivalent |
| N201-002-OR | Eaton Tripp Lite | 69 | TL1270-ND | 3,57000 € | Parametric Equivalent |
| UTP28SP2OR | Panduit Corp | 0 | 298-16438-ND | 14,39000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,64000 € | 5,64 € |
| Unit Price without VAT: | 5,64000 € |
|---|---|
| Unit Price with VAT: | 6,71160 € |





