Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C6T1103002 | |
|---|---|
DigiKey Part Number | BEL14306-ND |
Manufacturer | |
Manufacturer Product Number | C6T1103002 |
Description | CAT6+ TRACEABLE PCORD ORG 2FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 2.00' (609.6mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N201-002-OR | Eaton Tripp Lite | 70 | TL1270-ND | 3,57000 € | Parametric Equivalent |
| N6PAT2ORS | StarTech.com | 0 | 5214-N6PAT2ORS-ND | 5,64000 € | Parametric Equivalent |
| N6PATCH2OR | StarTech.com | 16 | 5214-N6PATCH2OR-ND | 4,16000 € | Parametric Equivalent |
| UTP28SP2OR | Panduit Corp | 0 | 298-16438-ND | 14,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,91000 € | 16,91 € |
| 10 | 14,37400 € | 143,74 € |
| 25 | 13,47320 € | 336,83 € |
| 50 | 12,83000 € | 641,50 € |
| 100 | 12,21810 € | 1.221,81 € |
| 250 | 11,45380 € | 2.863,45 € |
| 500 | 10,90776 € | 5.453,88 € |
| Unit Price without VAT: | 16,91000 € |
|---|---|
| Unit Price with VAT: | 20,12290 € |





