Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N6PAT2GNS | |
|---|---|
DigiKey Part Number | 5214-N6PAT2GNS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT2GNS |
Description | 2FT GREEN SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH2GN | StarTech.com | 361 | 5214-C6PATCH2GN-ND | 4,19000 € | Parametric Equivalent |
| N6PATCH2GN | StarTech.com | 6 | 5214-N6PATCH2GN-ND | 4,19000 € | Parametric Equivalent |
| MP-64RJ4528GG-002 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GG-002-ND | 4,18000 € | Parametric Equivalent |
| MP-64RJ45UNNG-002 | Amphenol Cables on Demand | 41 | MP-64RJ45UNNG-002-ND | 3,79000 € | Parametric Equivalent |
| N200-002-GN | Eaton Tripp Lite | 0 | N200-002-GN-ND | 3,95000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,91390 € |









