
UTP28SP2GR | |
|---|---|
DigiKey Part Number | 298-16435-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP2GR |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 2.00' (609.6mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,80000 € | 14,80 € |
| 10 | 13,75800 € | 137,58 € |
| 25 | 13,36560 € | 334,14 € |
| 50 | 13,07600 € | 653,80 € |
| 100 | 12,79220 € | 1.279,22 € |
| 250 | 12,42608 € | 3.106,52 € |
| 500 | 12,15560 € | 6.077,80 € |
| 1.000 | 11,89067 € | 11.890,67 € |
| 2.500 | 11,54868 € | 28.871,70 € |
| Unit Price without VAT: | 14,80000 € |
|---|---|
| Unit Price with VAT: | 17,61200 € |

