Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N6PAT20YLS | |
|---|---|
DigiKey Part Number | 5214-N6PAT20YLS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT20YLS |
Description | 20FT YELLOW SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 20.00' (6.10m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH20YL | StarTech.com | 9 | 5214-C6PATCH20YL-ND | 13,79000 € | Parametric Equivalent |
| N6PATCH20YL | StarTech.com | 0 | 5214-N6PATCH20YL-ND | 13,79000 € | Parametric Equivalent |
| MP-64RJ4528GY-020 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GY-020-ND | 12,59000 € | Parametric Equivalent |
| MP-64RJ45UNNY-020 | Amphenol Cables on Demand | 39 | MP-64RJ45UNNY-020-ND | 14,25000 € | Parametric Equivalent |
| N200-020-YW | Eaton Tripp Lite | 0 | N200-020-YW-ND | 9,49000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,35000 € | 12,35 € |
| Unit Price without VAT: | 12,35000 € |
|---|---|
| Unit Price with VAT: | 14,69650 € |









