Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
UTPSPL6MYLY | |
|---|---|
DigiKey Part Number | 298-UTPSPL6MYLY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSPL6MYLY |
Description | PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 19.69' (6.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP20YL | Panduit Corp | 0 | 298-16425-ND | 24,29800 € | Parametric Equivalent |
| C6PATCH20YL | StarTech.com | 9 | 5214-C6PATCH20YL-ND | 13,68000 € | Parametric Equivalent |
| MP-64RJ4528GY-020 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GY-020-ND | 12,49000 € | Parametric Equivalent |
| MP-64RJ45UNNY-019 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ45UNNY-019-ND | 13,46000 € | Parametric Equivalent |
| MP-64RJ45UNNY-020 | Amphenol Cables on Demand | 39 | MP-64RJ45UNNY-020-ND | 14,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,96100 € | 229,61 € |
| Unit Price without VAT: | 22,96100 € |
|---|---|
| Unit Price with VAT: | 27,32359 € |










