Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDMI21-CBL-8K60-3F | |
|---|---|
DigiKey Part Number | 5214-HDMI21-CBL-8K60-3F-ND |
Manufacturer | |
Manufacturer Product Number | HDMI21-CBL-8K60-3F |
Description | 3FT ULTRA HIGH SPEED HDMI 2.1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage Multi Media |
Length 3.00' (914.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDMI2-CABLE-4K60-3F | StarTech.com | 161 | 5214-HDMI2-CABLE-4K60-3F-ND | 6,72000 € | Parametric Equivalent |
| HDMI2-CABLE-GRIP-3F | StarTech.com | 0 | 5214-HDMI2-CABLE-GRIP-3F-ND | 6,72000 € | Parametric Equivalent |
| HDMIMM3HS | StarTech.com | 14 | 5214-HDMIMM3HS-ND | 12,33000 € | Parametric Equivalent |
| HDMIMM3HSS | StarTech.com | 669 | 5214-HDMIMM3HSS-ND | 12,45000 € | Parametric Equivalent |
| HDMM3 | StarTech.com | 186 | 5214-HDMM3-ND | 11,29000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,40000 € | 17,40 € |
| Unit Price without VAT: | 17,40000 € |
|---|---|
| Unit Price with VAT: | 20,70600 € |















