



AHM8K60-03 | |
|---|---|
DigiKey Part Number | 4771-AHM8K60-03-ND |
Manufacturer | |
Manufacturer Product Number | AHM8K60-03 |
Description | HDMI2.1 8K ULTRA HIGH SPEED SHLD |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer CompuCablePlusUSA | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type Round |
1st Connector Type HDMI-A Male | Color Black |
2nd Connector Type HDMI-A Male | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 6,54400 € | 65,44 € |
| 50 | 6,19580 € | 309,79 € |
| 100 | 5,85580 € | 585,58 € |
| 250 | 5,50736 € | 1.376,84 € |
| 500 | 5,16740 € | 2.583,70 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |

