Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDMI21-CBL-8K60-15F | |
|---|---|
DigiKey Part Number | 5214-HDMI21-CBL-8K60-15F-ND |
Manufacturer | |
Manufacturer Product Number | HDMI21-CBL-8K60-15F |
Description | 15FT ULTRA HIGH SPEED HDMI 2.1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage Multi Media |
Length 15.0' (4.57m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HD3MM5MW | StarTech.com | 0 | 5214-HD3MM5MW-ND | 11,08000 € | Parametric Equivalent |
| HDMI2-CABLE-4K60-15F | StarTech.com | 50 | 5214-HDMI2-CABLE-4K60-15F-ND | 15,55000 € | Parametric Equivalent |
| HDMI2-CABLE-GRIP-15F | StarTech.com | 5 | 5214-HDMI2-CABLE-GRIP-15F-ND | 13,81000 € | Parametric Equivalent |
| HDMIMM15FL | StarTech.com | 27 | 5214-HDMIMM15FL-ND | 21,02000 € | Parametric Equivalent |
| HDMIMM15HS | StarTech.com | 10 | 5214-HDMIMM15HS-ND | 28,32000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,43000 € | 52,43 € |
| Unit Price without VAT: | 52,43000 € |
|---|---|
| Unit Price with VAT: | 62,39170 € |















