
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 16.4' (5.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface, 2.1A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,78000 € | 90,78 € |
| 10 | 77,17100 € | 771,71 € |
| 25 | 72,34320 € | 1.808,58 € |
| 50 | 68,89440 € | 3.444,72 € |
| 100 | 65,61090 € | 6.561,09 € |
| Unit Price without VAT: | 90,78000 € |
|---|---|
| Unit Price with VAT: | 108,02820 € |

