
FWR1108MS-TR | |
|---|---|
DigiKey Part Number | 404-FWR1108MS-TR-ND - Tape & Reel (TR) 404-FWR1108MS-TRCT-ND - Cut Tape (CT) 404-FWR1108MS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FWR1108MS-TR |
Description | INFRARED (IR) EMITTER 755NM 1.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 755nm 1.8V 1A 150mW/sr @ 700mA 120° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stanley Electric Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 150mW/sr @ 700mA | |
Wavelength | 755nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,30000 € | 23,00 € |
| 100 | 1,80520 € | 180,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,58838 € | 794,19 € |
| 1.000 | 1,51781 € | 1.517,81 € |
| 1.500 | 1,48166 € | 2.222,49 € |
| 2.500 | 1,44089 € | 3.602,22 € |
| 3.500 | 1,41666 € | 4.958,31 € |
| 5.000 | 1,39303 € | 6.965,15 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |








