New at DigiKey
OIS-330 810N-X-TU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OIS-330 810N-X-TU

DigiKey Part Number
5242-OIS-330810N-X-TUTR-ND - Tape & Reel (TR)
5242-OIS-330810N-X-TUCT-ND - Cut Tape (CT)
5242-OIS-330810N-X-TUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OIS-330 810N-X-TU
Description
NIR EMITTER 810NM 1206 SMD DOME
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 810nm (800nm ~ 820nm) 1.55V 30mA 5.6mW/sr @ 30mA 40° 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPIGAP OSA Photonics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
30mA
Radiant Intensity (Ie) Min @ If
5.6mW/sr @ 30mA
Wavelength
810nm (800nm ~ 820nm)
Voltage - Forward (Vf) (Typ)
1.55V
Viewing Angle
40°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,69000 €1,69 €
101,21000 €12,10 €
1000,92190 €92,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,79480 €397,40 €
1.0000,75334 €753,34 €
1.5000,73209 €1.098,13 €
2.5000,70808 €1.770,20 €
3.5000,69381 €2.428,34 €
5.0000,67990 €3.399,50 €
12.5000,64920 €8.115,00 €
Manufacturers Standard Package
Unit Price without VAT:1,69000 €
Unit Price with VAT:2,01110 €