
FWR1107MS-TR | |
---|---|
DigiKey Part Number | 404-FWR1107MS-TR-ND - Tape & Reel (TR) 404-FWR1107MS-TRCT-ND - Cut Tape (CT) 404-FWR1107MS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FWR1107MS-TR |
Description | INFRARED (IR) EMITTER 755NM 1.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 755nm 1.8V 1A 270mW/sr @ 700mA 60° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stanley Electric Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 270mW/sr @ 700mA | |
Wavelength | 755nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,11000 € | 3,11 € |
10 | 2,28400 € | 22,84 € |
100 | 1,79290 € | 179,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,57752 € | 788,76 € |
1.000 | 1,50744 € | 1.507,44 € |
1.500 | 1,47154 € | 2.207,31 € |
2.500 | 1,43105 € | 3.577,62 € |
3.500 | 1,40698 € | 4.924,43 € |
5.000 | 1,38352 € | 6.917,60 € |
Unit Price without VAT: | 3,11000 € |
---|---|
Unit Price with VAT: | 3,70090 € |