cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTL11IRS-A1C00011TU1930

DigiKey Part Number
3147-BTL11IRS-A1C00011TU1930TR-ND - Tape & Reel (TR)
3147-BTL11IRS-A1C00011TU1930CT-ND - Cut Tape (CT)
3147-BTL11IRS-A1C00011TU1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTL11IRS-A1C00011TU1930
Description
3.6(L)X3.2(W)X3.4(H) MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 810nm 1.7V 100mA 225mW/sr @ 100mA 12° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harvatek Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
225mW/sr @ 100mA
Wavelength
810nm
Voltage - Forward (Vf) (Typ)
1.7V
Viewing Angle
12°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.063
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1000,34460 €34,46 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €