
MK33-87-B | |
|---|---|
DigiKey Part Number | 374-MK33-87-BTR-ND - Tape & Reel (TR) 374-MK33-87-BCT-ND - Cut Tape (CT) 374-MK33-87-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK33-87-B |
Description | REED SENSOR 1 FORM A SPST-NO SM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 200 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 200 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.7 ms | |
Release Time | 50 µs | |
Mounting Type | Surface Mount | |
Termination Style | Axial | |
Length - Overall | 0.609" (15.48mm) | |
Size - Body | 0.083" Dia x 0.472" L (2.10mm x 12.00mm) | |
Height Above Board | 0.083" (2.10mm) | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 0.3 pF | |
Current - Carry | 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,81500 € | 8,15 € |
| 25 | 0,75760 € | 18,94 € |
| 100 | 0,67550 € | 67,55 € |
| 250 | 0,62588 € | 156,47 € |
| 500 | 0,59150 € | 295,75 € |
| 1.000 | 0,56006 € | 560,06 € |
| 2.500 | 0,52314 € | 1.307,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,49867 € | 2.493,35 € |
| 10.000 | 0,47705 € | 4.770,50 € |
| 15.000 | 0,46564 € | 6.984,60 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |



