Glass Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 500mA (AC/DC) 200 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK33-87-D

DigiKey Part Number
374-MK33-87-DTR-ND - Tape & Reel (TR)
374-MK33-87-DCT-ND - Cut Tape (CT)
374-MK33-87-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MK33-87-D
Description
REED SENSOR 1 FORM A SPST-NO SM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 500mA (AC/DC) 200 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
10W
Manufacturer
Standex-Meder Electronics
Operate Time
0.7 ms
Series
Release Time
50 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Axial
Type
Glass Body Reed
Length - Overall
0.609" (15.48mm)
Circuit
SPST-NO
Size - Body
0.083" Dia x 0.472" L (2.10mm x 12.00mm)
Operate Range
20 ~ 25AT
Height Above Board
0.083" (2.10mm)
Current - Switching
500mA (AC/DC)
Operating Temperature
-40°C ~ 130°C
Voltage - Switching AC
200 V
Capacitance
0.3 pF
Voltage - Switching DC
200 V
Current - Carry
1A (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.010
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,81500 €8,15 €
250,75760 €18,94 €
1000,67550 €67,55 €
2500,62588 €156,47 €
5000,59150 €295,75 €
1.0000,56006 €560,06 €
2.5000,52314 €1.307,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,49867 €2.493,35 €
10.0000,47705 €4.770,50 €
15.0000,46564 €6.984,60 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €