MK31-B-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK31-B-3

DigiKey Part Number
374-MK31-B-3TR-ND - Tape & Reel (TR)
374-MK31-B-3CT-ND - Cut Tape (CT)
374-MK31-B-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MK31-B-3
Description
SWITCH REED SPST-NO 300MA 30V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 3W 300mA (AC/DC) 30 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
10 ~ 15AT
Release Range
-
Current - Switching
300mA (AC/DC)
Voltage - Switching AC
30 V
Voltage - Switching DC
30 V
Power - Rated
3W
Operate Time
0.2 ms
Release Time
0.15 ms
Mounting Type
Surface Mount
Termination Style
J Lead
Length - Overall
0.272" (6.91mm)
Size - Body
0.252" L x 0.087" W x 0.077" H (6.40mm x 2.20mm x 1.95mm)
Height Above Board
0.077" (1.95mm)
Operating Temperature
-40°C ~ 115°C
Capacitance
0.1 pF
Current - Carry
500mA (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.666
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,06000 €2,06 €
101,74100 €17,41 €
251,61440 €40,36 €
1001,43810 €143,81 €
2501,33428 €333,57 €
5001,26348 €631,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,19952 €1.199,52 €
2.0001,14234 €2.284,68 €
3.0001,11194 €3.335,82 €
5.0001,07671 €5.383,55 €
7.0001,05529 €7.387,03 €
Manufacturers Standard Package
Unit Price without VAT:2,06000 €
Unit Price with VAT:2,45140 €