
NRF52832-QFAA-G-R | |
|---|---|
DigiKey Part Number | 4823-NRF52832-QFAA-G-RTR-ND - Tape & Reel (TR) 4823-NRF52832-QFAA-G-RCT-ND - Cut Tape (CT) 4823-NRF52832-QFAA-G-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52832-QFAA-G-R |
Description | IC RF TXRX+MCU BLE 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -96dBm |
Mfr | Memory Size 512kB Flash, 64kB RAM |
Series | Serial Interfaces I2S, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 32 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 3.5mA ~ 12.9mA |
Type TxRx + MCU | Current - Transmitting 2.7mA ~ 16.6mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 85°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation FSK | Package / Case 48-VFQFN Exposed Pad |
Frequency | Supplier Device Package 48-QFN (6x6) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 4dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 3,32600 € | 33,26 € |
| 25 | 3,14440 € | 78,61 € |
| 100 | 2,89560 € | 289,56 € |
| 250 | 2,74636 € | 686,59 € |
| 500 | 2,64094 € | 1.320,47 € |
| 1.000 | 2,54162 € | 2.541,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,39589 € | 7.187,67 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |





