
HE24-1A69-03 | |
|---|---|
DigiKey Part Number | 374-HE24-1A69-03-ND |
Manufacturer | |
Manufacturer Product Number | HE24-1A69-03 |
Description | HIGH VOLTAGE REED RELAY. FORM 1A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 10000VAC, 10000VDC - Max | |
Coil Current | 51.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 3 ms | |
Release Time | 1.5 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | - | |
Coil Resistance | 465 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,63000 € | 54,63 € |
| 10 | 48,65100 € | 486,51 € |
| 34 | 45,73912 € | 1.555,13 € |
| 68 | 44,16632 € | 3.003,31 € |
| 102 | 43,27098 € | 4.413,64 € |
| Unit Price without VAT: | 54,63000 € |
|---|---|
| Unit Price with VAT: | 65,00970 € |





