
SHV24-1A85-78D3K | |
|---|---|
DigiKey Part Number | 374-SHV24-1A85-78D3K-ND |
Manufacturer | |
Manufacturer Product Number | SHV24-1A85-78D3K |
Description | HIGH VOLTAGE REED RELAY, FORM 1A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 16.4 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 1.1 ms | |
Release Time | 100 µs | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | - | |
Coil Resistance | 2 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,82000 € | 10,82 € |
| 24 | 9,22250 € | 221,34 € |
| 48 | 8,90625 € | 427,50 € |
| 72 | 8,72611 € | 628,28 € |
| 120 | 8,50425 € | 1.020,51 € |
| 264 | 8,17265 € | 2.157,58 € |
| 504 | 7,91018 € | 3.986,73 € |
| 1.008 | 7,63806 € | 7.699,16 € |
| Unit Price without VAT: | 10,82000 € |
|---|---|
| Unit Price with VAT: | 12,87580 € |











