Parametric Equivalent

ZV4M1210T251N | |
|---|---|
DigiKey Part Number | 738-ZV4M1210T251N-ND |
Manufacturer | |
Manufacturer Product Number | ZV4M1210T251N |
Description | VARISTOR 8V 250A 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 9.6 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 250 A |
Series | Energy 0.4J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 5000 pF @ 1 kHz |
Maximum AC Volts 4 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 5.5 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 6.4 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 8 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72530T0040M062 | TDK | 9.121 | 495-7476-1-ND | 0,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,22833 € | 2.739,96 € |
| Unit Price without VAT: | 0,22833 € |
|---|---|
| Unit Price with VAT: | 0,27171 € |


