
B72530T0040M062 | |
|---|---|
DigiKey Part Number | 495-7476-2-ND - Tape & Reel (TR) 495-7476-1-ND - Cut Tape (CT) 495-7476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530T0040M062 |
Description | VARISTOR 8V 250A 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72530T0040M062 Models |
Category | Varistor Voltage (Max) 9.6 V |
Manufacturer TDK | Current - Surge 250 A |
Series | Energy 0.4J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 5000 pF @ 1 kHz |
Maximum AC Volts 4 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 5.5 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 6.4 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 8 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40000 € | 4,00 € |
| 25 | 0,35880 € | 8,97 € |
| 100 | 0,31350 € | 31,35 € |
| 250 | 0,29176 € | 72,94 € |
| 500 | 0,27864 € | 139,32 € |
| 1.000 | 0,26784 € | 267,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22808 € | 684,24 € |
| 6.000 | 0,22223 € | 1.333,38 € |
| 9.000 | 0,21930 € | 1.973,70 € |
| 15.000 | 0,21605 € | 3.240,75 € |
| 21.000 | 0,21415 € | 4.497,15 € |
| 30.000 | 0,21233 € | 6.369,90 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |



