Direct
Similar

WW3JT2R00 | |
|---|---|
DigiKey Part Number | WW3JT2R00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WW3JT2R00 |
Description | RES 2 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW3JT2R00 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW02B2R000JE70 | Vishay Dale | 742 | CWC-2.0RCT-ND | 1,38000 € | Direct |
| 43J2R0E | Ohmite | 100 | 43J2R0E-ND | 2,08000 € | Similar |
| ALSR032R000JE12 | Vishay Dale | 107 | ALSR3J-2.0-ND | 2,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25942 € | 518,84 € |
| Unit Price without VAT: | 0,25942 € |
|---|---|
| Unit Price with VAT: | 0,30871 € |




