
ALSR032R000JE12 | |
|---|---|
DigiKey Part Number | ALSR3J-2.0-ND |
Manufacturer | |
Manufacturer Product Number | ALSR032R000JE12 |
Description | RES 2 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR032R000JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,69900 € | 16,99 € |
| 25 | 1,47040 € | 36,76 € |
| 50 | 1,32700 € | 66,35 € |
| 100 | 1,20500 € | 120,50 € |
| 250 | 1,07156 € | 267,89 € |
| 500 | 0,98806 € | 494,03 € |
| 1.000 | 0,91709 € | 917,09 € |
| 5.000 | 0,79088 € | 3.954,40 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

