Direct
Similar
Similar

WW3JB1R00 | |
|---|---|
DigiKey Part Number | WW3JB1R00-ND |
Manufacturer | |
Manufacturer Product Number | WW3JB1R00 |
Description | RES 1 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW3JB1R00 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WW5JT1R00 | Stackpole Electronics Inc | 264 | 738-WW5JT1R00CT-ND | 1,08000 € | Similar |
| CW02B1R000JE70 | Vishay Dale | 1.040 | 541-CW02B1R000JE70CT-ND | 1,74000 € | Direct |
| 45J1R0E | Ohmite | 66 | 45J1R0E-ND | 3,86000 € | Similar |
| ALSR031R000JE12 | Vishay Dale | 107 | ALSR3J-1.0-ND | 2,32000 € | Similar |
| ALSR051R000JE12 | Vishay Dale | 50 | ALSR5J-1.0-ND | 2,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28310 € | 283,10 € |
| Unit Price without VAT: | 0,28310 € |
|---|---|
| Unit Price with VAT: | 0,33689 € |






