
WW5JT1R00 | |
|---|---|
DigiKey Part Number | 738-WW5JT1R00TR-ND - Tape & Reel (TR) 738-WW5JT1R00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WW5JT1R00 |
Description | RES 1 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW5JT1R00 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR051R000JE12 | Vishay Dale | 50 | ALSR5J-1.0-ND | 2,46000 € | Direct |
| CW0051R000JE73 | Vishay Dale | 206 | 541-CW0051R000JE73CT-ND | 2,04000 € | Direct |
| CW0051R000JB12 | Vishay Dale | 309 | 541-CW0051R000JB12-ND | 2,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70800 € | 7,08 € |
| 25 | 0,60640 € | 15,16 € |
| 50 | 0,54320 € | 27,16 € |
| 100 | 0,48920 € | 48,92 € |
| 250 | 0,42992 € | 107,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39288 € | 196,44 € |
| 1.000 | 0,36139 € | 361,39 € |
| 1.500 | 0,34521 € | 517,82 € |
| 2.500 | 0,32691 € | 817,27 € |
| 3.500 | 0,31601 € | 1.106,04 € |
| 5.000 | 0,30535 € | 1.526,75 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

