
WW3FT3R00 | |
|---|---|
DigiKey Part Number | WW3FT3R00TR-ND - Tape & Reel (TR) WW3FT3R00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WW3FT3R00 |
Description | RES 3 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW3FT3R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,59000 € | 5,90 € |
| 25 | 0,50480 € | 12,62 € |
| 50 | 0,45120 € | 22,56 € |
| 100 | 0,40550 € | 40,55 € |
| 250 | 0,35548 € | 88,87 € |
| 500 | 0,32424 € | 162,12 € |
| 1.000 | 0,29765 € | 297,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27506 € | 550,12 € |
| 4.000 | 0,25587 € | 1.023,48 € |
| 6.000 | 0,24602 € | 1.476,12 € |
| 10.000 | 0,23487 € | 2.348,70 € |
| 14.000 | 0,22823 € | 3.195,22 € |
| 20.000 | 0,22174 € | 4.434,80 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

