
43F3R0E | |
|---|---|
DigiKey Part Number | 43F3R0E-ND |
Manufacturer | |
Manufacturer Product Number | 43F3R0E |
Description | RES 3 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43F3R0E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.594" L (5.60mm x 15.10mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UB3C-3RF1 | Riedon products by Bourns | 219 | 696-1031-ND | 1,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,73200 € | 17,32 € |
| 25 | 1,50000 € | 37,50 € |
| 50 | 1,35420 € | 67,71 € |
| 100 | 1,23070 € | 123,07 € |
| 250 | 1,09516 € | 273,79 € |
| 500 | 1,01038 € | 505,19 € |
| 1.000 | 0,93837 € | 938,37 € |
| 5.000 | 0,81027 € | 4.051,35 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

