Parametric Equivalent
Parametric Equivalent

WW10JT10R0 | |
|---|---|
DigiKey Part Number | WW10JT10R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WW10JT10R0 |
Description | RES 10 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW10JT10R0 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NWW10JB10R0 | Stackpole Electronics Inc | 0 | NWW10JB10R0-ND | 1,47780 € | Parametric Equivalent |
| NWW10JT10R0 | Stackpole Electronics Inc | 0 | 738-NWW10JT10R0-ND | 1,19728 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,74808 € | 187,02 € |
| Unit Price without VAT: | 0,74808 € |
|---|---|
| Unit Price with VAT: | 0,89022 € |



