Parametric Equivalent
Parametric Equivalent

NWW10JB10R0 | |
|---|---|
DigiKey Part Number | NWW10JB10R0-ND |
Manufacturer | |
Manufacturer Product Number | NWW10JB10R0 |
Description | RES 10 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 10W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NWW10JB10R0 Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NWW10JT10R0 | Stackpole Electronics Inc | 0 | 738-NWW10JT10R0-ND | 1,19728 € | Parametric Equivalent |
| WW10JT10R0 | Stackpole Electronics Inc | 0 | WW10JT10R0-ND | 0,74808 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,47780 € | 73,89 € |
| Unit Price without VAT: | 1,47780 € |
|---|---|
| Unit Price with VAT: | 1,75858 € |



