Similar

WRF1JT10R0 | |
|---|---|
DigiKey Part Number | WRF1JT10R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WRF1JT10R0 |
Description | RES 10 OHM 5% 1W AXIAL |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WRF1JT10R0 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient -80/ +900ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 200°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.433" L (5.00mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB2JBR390 | Stackpole Electronics Inc | 0 | CB2JBR390-ND | 0,09645 € | Similar |
| FAE1WSJR-52-10R | YAGEO | 0 | 13-FAE1WSJR-52-10RCT-ND | 0,18000 € | Similar |



