
FAE1WSJR-52-10R | |
|---|---|
DigiKey Part Number | 13-FAE1WSJR-52-10RTR-ND - Tape & Reel (TR) 13-FAE1WSJR-52-10RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FAE1WSJR-52-10R |
Description | RES 10 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FAE1WSJR-52-10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11500 € | 1,15 € |
| 25 | 0,09720 € | 2,43 € |
| 50 | 0,08560 € | 4,28 € |
| 100 | 0,07580 € | 7,58 € |
| 250 | 0,06512 € | 16,28 € |
| 500 | 0,05842 € | 29,21 € |
| 1.000 | 0,05272 € | 52,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04647 € | 116,17 € |
| 5.000 | 0,04256 € | 212,80 € |
| 7.500 | 0,04055 € | 304,12 € |
| 12.500 | 0,03828 € | 478,50 € |
| 17.500 | 0,03692 € | 646,10 € |
| 25.000 | 0,03560 € | 890,00 € |
| 30.000 | 0,03497 € | 1.049,10 € |
| 60.000 | 0,03279 € | 1.967,40 € |
| 62.500 | 0,03267 € | 2.041,87 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

