
TR35JBL1R50 | |
|---|---|
DigiKey Part Number | TR35JBL1R50-ND |
Manufacturer | |
Manufacturer Product Number | TR35JBL1R50 |
Description | RES 1.5 OHM 5% 35W TO220 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TR35JBL1R50 Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.400" L x 0.175" W (10.16mm x 4.44mm) |
Tolerance | Height - Seated (Max) 0.591" (15.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPAL0220F1R50K9 | C&B/RESI | 258 | 4506-TPAL0220F1R50K9-ND | 3,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,07000 € | 20,70 € |
| 25 | 1,89160 € | 47,29 € |
| 50 | 1,78800 € | 89,40 € |
| 100 | 1,70580 € | 170,58 € |
| 300 | 1,60840 € | 482,52 € |
| 500 | 1,57378 € | 786,89 € |
| 1.000 | 1,53518 € | 1.535,18 € |
| 5.000 | 1,47317 € | 7.365,85 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

