
TPAL0220F1R50K9 | |
|---|---|
DigiKey Part Number | 4506-TPAL0220F1R50K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAL0220F1R50K9 |
Description | RES 1.5 OHMS 35W 1% TO220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.398" L x 0.177" W (10.10mm x 4.50mm) | |
Height - Seated (Max) | 0.772" (19.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,55600 € | 25,56 € |
| 25 | 2,35200 € | 58,80 € |
| 50 | 2,23360 € | 111,68 € |
| 100 | 2,13940 € | 213,94 € |
| 250 | 2,04372 € | 510,93 € |
| 500 | 1,98820 € | 994,10 € |
| 1.000 | 1,94403 € | 1.944,03 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

