
SM6227FT10R0 | |
|---|---|
DigiKey Part Number | SM6227FT10R0TR-ND - Tape & Reel (TR) SM6227FT10R0CT-ND - Cut Tape (CT) SM6227FT10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6227FT10R0 |
Description | RES 10 OHM 1% 3W 6227 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 3W Chip Resistor 6227 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM6227FT10R0 Models |
Category | Features Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6227 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.625" L x 0.275" W (15.88mm x 6.99mm) |
Tolerance | Height - Seated (Max) 0.265" (6.73mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3-10RF1 | Riedon products by Bourns | 1.214 | 696-S3-10RF1CT-ND | 2,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,05000 € | 10,50 € |
| 25 | 0,90400 € | 22,60 € |
| 50 | 0,81240 € | 40,62 € |
| 100 | 0,73450 € | 73,45 € |
| 250 | 0,64908 € | 162,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,56815 € | 426,11 € |
| 1.500 | 0,52685 € | 790,28 € |
| 2.250 | 0,50564 € | 1.137,69 € |
| 3.750 | 0,48165 € | 1.806,19 € |
| 5.250 | 0,46736 € | 2.453,64 € |
| 7.500 | 0,45339 € | 3.400,43 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |


